-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3312
|
Newark | Terminal Block, Wtb, 3Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:8A, Rated Voltage:320V Rohs Compliant: Yes |Wago 250-203 (Alternate Part Number: 4044918648219 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$0.6110 / $0.7830 | Buy Now |
DISTI #
2946-250-203-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Box |
1010 In Stock |
|
$0.3712 / $1.0900 | Buy Now |
|
Future Electronics | 250 Series 3 Position 3.5 mm Pitch 24-16 AWG Pushbutton PCB Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tray | 532Tray |
|
$0.4350 / $0.5250 | Buy Now |
DISTI #
WAG250-203
|
Heilind Electronics | Americas - 4189 in Stock |
|
$0.4417 / $0.5654 | Buy Now | |
|
Onlinecomponents.com | PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$0.4960 / $0.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2530 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 8A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 2024 |
|
$0.4375 / $1.7500 | Buy Now |
DISTI #
250-203
|
TME | PCB terminal block, angled, 3.5mm, ways: 3, on PCBs, 0.2÷1.5mm2 Min Qty: 1 | 0 |
|
$0.5990 / $0.7710 | RFQ |
DISTI #
WAG250-203
|
Interstate Connecting Components | 977 |
|
$0.4417 / $0.5654 | Buy Now | |
DISTI #
09H3712
|
Bürklin Elektronik | PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, gray, 250-203 Min Qty: 1 | 69 |
|
$0.5237 / $0.6627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250-203
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
250-203
WAGO Innovative Connections
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66; SAFETY APPROVAL: VDE | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 630 V | |
Safety Approval | CCA; CSA; EN; IEC; KEMA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |