-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9927
|
Newark | Pcb Terminal Block, Push-Button, 0.5 Mm , Pin Spacing 2.5 Mm, 4-Pole, Push-In Cage Clamp , 0,50 Mm , Gray |Wago 250-304 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7240 / $0.9620 | Buy Now |
DISTI #
2946-250-304-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8745 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.5350 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 4-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray RoHS: Compliant |
552 In Stock |
|
$0.6750 / $0.9670 | Buy Now |
DISTI #
60973480
|
Verical | PCB Terminal Block, Push-button, 0.5 mm2, Pin spacing 2.5 mm, 4-pole, Push- in Cage Clamp RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2105 | Americas - 500 |
|
$1.0231 / $1.2571 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Master Electronics | PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 4-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray RoHS: Compliant |
552 In Stock |
|
$0.6750 / $0.9670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250-304
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
250-304
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |