-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9937
|
Newark | Pcb Terminal Block Push-Button 0.5 Mm Pin Spacing 2.5 Mm 14-Pole, Gray |Wago 250-314 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $3.2100 | Buy Now |
DISTI #
2946-250-314-ND
|
DigiKey | PCB TERMINAL BLOCK PUSH-BUTTON 0 Min Qty: 30 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5503 | Buy Now |
|
Future Electronics | 14 Position 0.5 mm Pin spacing 2.5 mm PCB terminal block push-button RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.5100 / $2.6800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 14-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray RoHS: Compliant | 0 |
|
$2.1400 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250-314
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
250-314
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |