-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 2A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M5319
|
Newark | Pcb Terminal Block, Push-Button, 0.5 Mm , Pin Spacing 2.5 Mm, 6-Pole, Push-In Cage Clamp , 0,50 Mm , Orange |Wago 250-406/000-012 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9540 / $1.5400 | Buy Now |
DISTI #
2946-250-406/000-012-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 70 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 | 0 |
|
$0.7610 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 6-pole - Push-in CAGE CLAMP® - 0,50 mm² - orange RoHS: Compliant | 0 |
|
$0.9610 / $1.3760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250-406/000-012
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
250-406/000-012
WAGO Innovative Connections
Strip Terminal Block, 2A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Mounting Type | BOARD | |
Number of Ways | 6 | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 20 AWG |