Part Details for 250-8501-009 by ITT Interconnect Solutions
Overview of 250-8501-009 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 250-8501-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2553
|
Newark | Itt Cannon |Itt Cannon 250-8501-009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7890 / $1.3500 | Buy Now |
DISTI #
2266-250-8501-009-ND
|
DigiKey | DSUB EXT'D J/S M3 BRASS/NICKEL Min Qty: 65 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
261 In Stock |
|
$1.1600 | Buy Now |
DISTI #
250-8501-009
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Extended Jackscrew for D Subminiature Brass Nickel - Bulk (Alt: 250-8501-009) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0920 / $1.3760 | Buy Now |
DISTI #
ITT250-8501-009
|
Heilind Electronics | 250-8501-009 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories EMI Shielded End Bell Extended Jackscrew for D Subminiature Brass Nickel RoHS: Compliant |
261 Partner Stock |
|
$1.0600 / $1.6600 | Buy Now |
DISTI #
61349590
|
Verical | Connector Accessories End Bell Straight Min Qty: 8 Package Multiple: 1 Date Code: 2213 | Americas - 2272 |
|
$0.8374 / $1.1994 | Buy Now |
DISTI #
61913827
|
Verical | Connector Accessories End Bell Straight Min Qty: 61 Package Multiple: 1 | Americas - 261 |
|
$1.0300 | Buy Now |
DISTI #
250-8501-009
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Extended Jackscrew for D Subminiature Brass Nickel - Bulk (Alt: 250-8501-009) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0920 / $1.3760 | Buy Now |
DISTI #
250-8501-009
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Extended Jackscrew for D Subminiature Brass Nickel - Bulk (Alt: 250-8501-009) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0920 / $1.3760 | Buy Now |
DISTI #
ITT250-8501-009
|
Interstate Connecting Components | 250-8501-009 | 0 |
|
Buy Now |
Part Details for 250-8501-009
250-8501-009 CAD Models
250-8501-009 Part Data Attributes
|
250-8501-009
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
250-8501-009
ITT Interconnect Solutions
Connector Accessory, Screw Item, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREW | |
Used With | D SUB CONNECTOR |