Part Details for 250-8501-013 by ITT Interconnect Solutions
Overview of 250-8501-013 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 250-8501-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6081
|
Newark | Conn Acc Emi Shld End Bell Thumb Scrw For D Sub Brass Ni Rohs Compliant: Yes |Itt Cannon 250-8501-013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3609 |
|
$1.1900 / $1.7200 | Buy Now |
DISTI #
47M0134
|
Newark | Thumb Screw, #4-40, 50Mm, Product Range:-, Screw Length:50Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, For Use With:D Sub Snap-Together Emi Shielded Backshells, Material:Brass Rohs Compliant: Yes |Itt Cannon 250-8501-013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6846 |
|
$1.2800 / $1.8200 | Buy Now |
DISTI #
26M6973
|
Newark | Screwlock, Male, Product Range:-, Screw Length:50Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Body Plating:Nickel, External Length/Height:50Mm Rohs Compliant: Yes |Itt Cannon 250-8501-013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4875 |
|
$0.6970 | Buy Now |
DISTI #
1003-1026-ND
|
DigiKey | DSUB JACKSCREW THUMBSCREW 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1258 In Stock |
|
$0.9474 / $1.8300 | Buy Now |
DISTI #
250-8501-013
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Thumb Screw for D Subminiature Brass Nickel - Bulk (Alt: 250-8501-013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 3609 |
|
$0.7584 | Buy Now |
DISTI #
V36:1790_07460832
|
Arrow Electronics | Connector Accessories End Bell Straight Brass Nickel Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2222 | Americas - 12483 |
|
$0.7983 | Buy Now |
DISTI #
E02:0323_01510301
|
Arrow Electronics | Connector Accessories End Bell Straight Brass Nickel Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2349 | Europe - 12300 |
|
$0.8638 / $1.4388 | Buy Now |
DISTI #
71012601
|
RS | Connector DSUB THUMBSCREW BRASS/NICKEL | ITT Cannon 250-8501-013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$1.3100 / $1.7500 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
ITT250-8501-013
|
Heilind Electronics | D-SUB THUMBSCREW 250-8501-013 | Americas - 2747 in Stock |
|
$0.9277 / $1.1672 | Buy Now |
Part Details for 250-8501-013
250-8501-013 CAD Models
250-8501-013 Part Data Attributes
|
250-8501-013
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
250-8501-013
ITT Interconnect Solutions
Connector Accessory, Locking Hardware, Brass, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | LOCKING HARDWARE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS |