Part Details for 2500-14H by API Delevan
Overview of 2500-14H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500-14H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2500-14H-ND
|
DigiKey | FIXED IND 500UH 106MA 11.3OHM TH Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5345 | Buy Now |
DISTI #
807-2500-14H
|
Mouser Electronics | RF Inductors - Leaded 500uH 5% 11.3ohm Molded Unshield Coil RoHS: Not Compliant | 0 |
|
$2.3900 / $2.4800 | Order Now |
Part Details for 2500-14H
2500-14H CAD Models
2500-14H Part Data Attributes
|
2500-14H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2500-14H
API Delevan
General Purpose Inductor, 500uH, 3%, 1 Element, Iron-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 11.3 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.83 mm | |
Package Length | 11.18 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.106 A | |
Self Resonance Frequency | 3.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 3% |