There are no models available for this part yet.
Overview of 2500-44J by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 2500-44J by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
807-2500-44J
|
Mouser Electronics | RF Inductors - Leaded 2.2mH 5% 68mA RoHS: Not Compliant | 0 |
|
$3.8800 | Order Now | |
DISTI #
MS90540-08
|
TTI | 2200 UH 5% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.8800 | Buy Now |
CAD Models for 2500-44J by API Delevan
Part Data Attributes for 2500-44J by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
IRON
|
DC Resistance
|
30 Ω
|
Inductance-Nom (L)
|
2200 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.711 mm
|
Lead Length
|
36.58 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.46 mm
|
Package Length
|
14.22 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
70
|
Rated Current-Max
|
0.068 A
|
Self Resonance Frequency
|
2 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.25 MHz
|
Tolerance
|
5%
|
Alternate Parts for 2500-44J
This table gives cross-reference parts and alternative options found for 2500-44J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2500-44J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS90540-8 | 1 ELEMENT, 2200uH, IRON-CORE, GENERAL PURPOSE INDUCTOR | API Delevan | 2500-44J vs MS90540-8 |
MS90540-8 | General Purpose Inductor, 2200uH, 5%, 1 Element, Iron-Core | Gowanda Electronics Corporation | 2500-44J vs MS90540-8 |
VM224J | General Purpose Inductor, 2200uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | Ohmite Mfg Co | 2500-44J vs VM224J |
2500R-44J | General Purpose Inductor, 2200uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | 2500-44J vs 2500R-44J |
22M224J | General Purpose Inductor, 2200uH, 5%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | 2500-44J vs 22M224J |
MS90540-08 | General Purpose Inductor | Gowanda Electronics Corporation | 2500-44J vs MS90540-08 |
MS905408 | General Purpose Inductor, 2200uH, 5%, 1 Element, Iron-Core, | API Delevan | 2500-44J vs MS905408 |
22M224JLF | General Purpose Inductor, 2200uH, 5%, 1 Element, ROHS COMPLIANT | Gowanda Electronics Corporation | 2500-44J vs 22M224JLF |