Part Details for 2500280000 by Weidmüller Interface GmbH & Co. KG
Overview of 2500280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2500280000-ND
|
DigiKey | SV-SMT 7.62IT/05/270MF3 2.6SN BK Min Qty: 36 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$6.9286 | Buy Now |
DISTI #
2500280000
|
Avnet Americas | Connector Power Header 5 Position 7.62mm Solder Right Angle Through Hole 10 Terminal 1 Port Box (Alt: 2500280000) Min Qty: 36 Package Multiple: 36 | 0 |
|
$4.0833 / $4.7040 | Buy Now |
DISTI #
470-2500280000
|
Mouser Electronics | Fixed Terminal Blocks SV-SMT 7.62IT/05/270MF3 2.6SN BK BX | 0 |
|
$4.2800 / $8.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $5.2000 | Buy Now |