There are no models available for this part yet.
Overview of 2500460000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2500460000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH6862
|
Newark | Wtb Terminal Block, 3Pos, 18-4Awg, Th Rohs Compliant: Yes |Weidmuller 2500460000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$13.7100 | Buy Now | |
DISTI #
2500460000-ND
|
DigiKey | TERM BLK 3P SIDE ENTRY 10MM PCB Min Qty: 1 Lead time: 6 Weeks Container: Box, Bulk |
68 In Stock |
|
$4.3324 / $7.7730 | Buy Now | |
DISTI #
2500460000
|
Avnet Americas | PC Board Terminal Block Header 3Power Position 10mm Right Angle Through Hole Black Box (Alt: 2500460000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
RFQ | ||
DISTI #
470-2500460000
|
Mouser Electronics | Pluggable Terminal Blocks LUFS 10.00/03/90V 5.0SN BK BX RoHS: Compliant | 0 |
|
$7.1700 / $11.4800 | Order Now | |
DISTI #
WEI2500460000
|
Heilind Electronics | R/A PCB TERM,10MM CTR,3P, PUSHWIRE,OMNIMATE | Americas - 30 in Stock |
|
$9.4772 / $11.3726 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5600 / $10.0100 | Buy Now | ||
DISTI #
WEI2500460000
|
Interstate Connecting Components | R/A PCB TERM,10MM CTR,3P, PUSHWIRE,OMNIMATE | 10 |
|
$9.4772 / $11.3726 | Buy Now |