Part Details for 2500AT44M0400E by Johanson Technology Inc
Overview of 2500AT44M0400E by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2500AT44M0400E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T4203
|
Newark | Ant Chip Wimax 2.3-2.7Ghz /7 Inch Reel |Johanson Technology 2500AT44M0400E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 / $0.4640 | Buy Now |
Part Details for 2500AT44M0400E
2500AT44M0400E CAD Models
2500AT44M0400E Part Data Attributes
|
2500AT44M0400E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2500AT44M0400E
Johanson Technology Inc
RF/Microwave Antenna, 2300MHz Min, 2700MHz Max, 0dB Gain, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Application | BAN, BLUETOOTH, ISM, WIMAX, WLAN, ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | ||
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ANTENNA-OTHER |