Part Details for 2500BL14M100T by Johanson Dielectrics Inc
Overview of 2500BL14M100T by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2500BL14M100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-2500BL14M100T
|
Mouser Electronics | Signal Conditioning 2.5GHz 1:2 RF BALUN RoHS: Compliant | 3629 |
|
$0.1560 / $0.5200 | Buy Now |
|
Bristol Electronics | 730 |
|
RFQ |
Part Details for 2500BL14M100T
2500BL14M100T CAD Models
2500BL14M100T Part Data Attributes:
|
2500BL14M100T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
2500BL14M100T
Johanson Dielectrics Inc
RF TRANSFORMER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Cut-off Frequency-Max | 2700 MHz | |
Cut-off Frequency-Min | 2300 MHz | |
Height | 0.6 mm | |
Insertion Loss | 1.2 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |