Part Details for 2500H11E by Eaton Corporation
Overview of 2500H11E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500H11E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C4833
|
Newark | Rocker Switch |Eaton 2500H11E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $4.6900 | Buy Now |
DISTI #
53198705
|
Verical | Switch Rocker 20A, 250V, SPDT Min Qty: 10 Package Multiple: 5 Date Code: 2051 | Americas - 40 |
|
$6.9441 | Buy Now |