Part Details for 2501.17.0095 by HUBER+SUHNER
Overview of 2501.17.0095 by HUBER+SUHNER
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2501.17.0095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9309
|
Newark | Wifi Injector, 5 Ghz, 5W, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 2501.17.0095 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$410.6000 / $505.1500 | Buy Now |
DISTI #
3628-2501.17.0095-ND
|
DigiKey | 2501.17.0095 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$521.6400 | Buy Now |
DISTI #
455-2501170095
|
Mouser Electronics | Signal Conditioning Diplexer 80-2690/3300-5850 MHz, N(f) RoHS: Compliant | 0 |
|
$538.0500 / $580.5800 | Order Now |
|
Onlinecomponents.com | Diplexer Wi-Fi | 0 |
|
$459.0100 / $508.9500 | Buy Now |
DISTI #
2501.17.0095
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 1 | 0 |
|
$465.7800 | Buy Now |
DISTI #
3819253
|
Farnell | WIFI INJECTOR, 5 GHZ, 5W, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$542.2453 / $585.0993 | Buy Now |
Part Details for 2501.17.0095
2501.17.0095 CAD Models
2501.17.0095 Part Data Attributes:
|
2501.17.0095
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
2501.17.0095
HUBER+SUHNER
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 38.5 mm | |
Input Connector | N FEMALE | |
Insertion Loss (Rx) | 0.8 dB | |
Insertion Loss (Tx) | 0.8 dB | |
Length | 84.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | N FEMALE | |
Receive Center Frequency | 4575 MHz | |
Transmit Center Frequency | 4575 MHz | |
Width | 61.5 mm |