Part Details for 25010/25 SL199 by Alpha Wire
Overview of 25010/25 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
492-5010-A64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 10 positions, right, A-Key, 5.15mm (0.202in), Header. | |
492-5010-D62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 10 positions, right, D-Key, 6.25mm (0.246in), Header. | |
492-5010-F64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 10 positions, right, F-Key, 5.15mm (0.202in), Header. |
Price & Stock for 25010/25 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R3667
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25010/25 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$14.7200 | Buy Now |
DISTI #
3937-25010/25SL199-ND
|
DigiKey | CABLE 25COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 23 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$31.4200 | Buy Now |
DISTI #
25010/25SL199-ND
|
DigiKey | CABLE 25COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 23 Weeks Container: Spool | Temporarily Out of Stock |
|
$13.9646 | Buy Now |