Part Details for 250250-4X50-2 by Anaren Microwave
Overview of 250250-4X50-2 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250250-4X50-2
250250-4X50-2 CAD Models
250250-4X50-2 Part Data Attributes
|
250250-4X50-2
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
250250-4X50-2
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.02 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | SILVER | |
VSWR-Max | 1.3 |