Part Details for 250250-4X50-2 by TTM Technologies
Overview of 250250-4X50-2 by TTM Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250250-4X50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4244-250250-4X50-2TR-ND
|
DigiKey | RF ATTENUATOR 50OHM Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3219 / $3.4497 | Buy Now |
Part Details for 250250-4X50-2
250250-4X50-2 CAD Models
250250-4X50-2 Part Data Attributes
|
250250-4X50-2
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
250250-4X50-2
TTM Technologies
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.02 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | SILVER | |
VSWR-Max | 1.3 |