Part Details for 250250-4Z50-2 by TTM Technologies
Overview of 250250-4Z50-2 by TTM Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250250-4Z50-2
250250-4Z50-2 CAD Models
250250-4Z50-2 Part Data Attributes:
|
250250-4Z50-2
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
250250-4Z50-2
TTM Technologies
RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm, SURFACE MOUNT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | SURFACE MOUNT PACKAGE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 42.04 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |