There are no models available for this part yet.
Overview of 2502MRMH CAL by CDI Torque Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for 2502MRMH CAL by CDI Torque Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AC3639
|
Newark | Torque, Wrench, 0.375", 30 To 250In-Lb, Torque Range Ft-Lb:30In-Lb To 250In-Lb, Torque Range N-M:3.39N-M To 28.24N-M, Drive Size - Metric:9.525Mm, Drive Size - Imperial:0.375", Overall Length:285.75Mm Rohs Compliant: Na |Cdi Torque Products 2502MRMH CAL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
Buy Now |