Part Details for 2503540150 by Weidmüller Interface GmbH & Co. KG
Overview of 2503540150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2503540150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2503540150-ND
|
DigiKey | HDC XX5E01 FFSM12D-0150 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$112.6000 | Buy Now |
DISTI #
2503540150
|
Avnet Americas | Cable Assembly PUR Cat5e 1.5m 4 Position Circular to 4 Position M12 Circular Receptacle-Receptacle - Bulk (Alt: 2503540150) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2503540150
|
Mouser Electronics | Heavy Duty Power Connectors HDC XX5E01 FFSM12D-0150 RoHS: Compliant | 0 |
|
$96.0300 / $112.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$85.0000 / $107.7800 | Buy Now | |
DISTI #
2503540150
|
Avnet Americas | Cable Assembly PUR Cat5e 1.5m 4 Position Circular to 4 Position M12 Circular Receptacle-Receptacle - Bulk (Alt: 2503540150) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |