Part Details for 250375-4Z50-2 by TTM Technologies
Overview of 250375-4Z50-2 by TTM Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 250375-4Z50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4244-250375-4Z50-2-ND
|
DigiKey | RF ATTENUATOR 50OHM Min Qty: 50 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.4310 | Buy Now |
DISTI #
RFP250375-4Z502
|
Richardson RFPD | RF TERMINATION RoHS: Not Compliant Min Qty: 50 | 133 |
|
$5.1800 / $17.6700 | Buy Now |
Part Details for 250375-4Z50-2
250375-4Z50-2 CAD Models
250375-4Z50-2 Part Data Attributes
|
250375-4Z50-2
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
250375-4Z50-2
TTM Technologies
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm, SURFACE MOUNT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | SURFACE MOUNT PACKAGE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.98 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |