Part Details for 2506-4-00-50-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2506-4-00-50-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2506-4-00-50-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11401-ND
|
DigiKey | TERM TURRET SINGLE L=3.96MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
138 In Stock |
|
$0.4030 / $0.8800 | Buy Now |
DISTI #
575-2506400500000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u ELECTRO-SOLDER RoHS: Compliant | 737 |
|
$0.3790 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3440 | Buy Now |
|
Bisco Industries | 19600 |
|
Buy Now | ||
DISTI #
66754709
|
Verical | Contact SKT Solder Turret ST Swage Mount Bulk Min Qty: 73 Package Multiple: 1 | Americas - 15000 |
|
$0.7168 / $1.1492 | Buy Now |
DISTI #
66763521
|
Verical | Contact SKT Solder Turret ST Swage Mount Bulk Min Qty: 73 Package Multiple: 1 | Americas - 4600 |
|
$0.7577 / $1.1492 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
000000000000037355
|
Sager | Circuit Board Hardware - PCB 300u ELECTRO-SOLDER Min Qty: 1000 | 0 |
|
$0.0889 / $0.6558 | Buy Now |
Part Details for 2506-4-00-50-00-00-07-0
2506-4-00-50-00-00-07-0 CAD Models
2506-4-00-50-00-00-07-0 Part Data Attributes:
|
2506-4-00-50-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2506-4-00-50-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |
Alternate Parts for 2506-4-00-50-00-00-07-0
This table gives cross-reference parts and alternative options found for 2506-4-00-50-00-00-07-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2506-4-00-50-00-00-07-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2506-4-00-01-00-00-07-0 | PCB Terminal | Mill-Max Mfg Corp | 2506-4-00-50-00-00-07-0 vs 2506-4-00-01-00-00-07-0 |