Part Details for 25062 BK001 by Alpha Wire
Overview of 25062 BK001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
444-5025-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row eHSD+, 25 positions, open, 6.25mm (0.246in), Header. | |
467-5025-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, right, 6.25mm (0.246in), Header. |
Price & Stock for 25062 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6602
|
Newark | Unshielded Multiconductor Cable 2 Conductor 18Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 25062 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
602-25062-1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C UNSHLD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$2,315.1000 | Order Now |
Part Details for 25062 BK001
25062 BK001 CAD Models
25062 BK001 Part Data Attributes
|
25062 BK001
Alpha Wire
Buy Now
|
Compare Parts:
25062 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |