Part Details for 25062 BK199 by Alpha Wire
Overview of 25062 BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
444-5025-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row eHSD+, 25 positions, open, 6.25mm (0.246in), Header. | |
467-5025-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, right, 6.25mm (0.246in), Header. | |
467-8125-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, adv mate, 6.25mm (0.246in), Header. |
Price & Stock for 25062 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R3708
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25062 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.5900 | Buy Now |
DISTI #
25062BK199-DS-ND
|
DigiKey | CABLE 2COND 18AWG BLACK FEET Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
269 In Stock |
|
$4.4136 / $6.1100 | Buy Now |
DISTI #
602-25062BK199
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor 300V Unshielded PVC, PUR PER FT Spool, Black | 0 |
|
Order Now |