Part Details for 25062 BL199 by Alpha Wire
Overview of 25062 BL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
444-5025-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row eHSD+, 25 positions, open, 6.25mm (0.246in), Header. | |
467-5025-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, right, 6.25mm (0.246in), Header. | |
467-8125-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, adv mate, 6.25mm (0.246in), Header. |
Price & Stock for 25062 BL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R3709
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25062 BL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.7900 | Buy Now |
DISTI #
25062BL199-ND
|
DigiKey | CABLE 2COND 18AWG BLUE 1000' Min Qty: 1000 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.7468 | Buy Now |
DISTI #
3937-25062BL199-ND
|
DigiKey | CABLE 2COND 18AWG BLUE 1000' Min Qty: 1000 Lead time: 13 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |