Part Details for 2506XPEB41A-R by Toshiba Motors & Drives
Overview of 2506XPEB41A-R by Toshiba Motors & Drives
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2506XPEB41A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72344492
|
RS | AC Motor, 250 HP, 460 VAC, 1200 RPM, 60HZ, N449T, Explosion Proof | Toshiba Motors & Drives 2506XPEB41A-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44,611.5800 | RFQ |