Part Details for 25073/1 SL199 by Alpha Wire
Overview of 25073/1 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-G28-25-073LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions. |
Price & Stock for 25073/1 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R3736
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25073/1 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.5400 | Buy Now |
DISTI #
3937-25073/1SL199-ND
|
DigiKey | CABLE 3COND 16AWG SLATE 1000' Min Qty: 1 Lead time: 23 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$9.6700 | Buy Now |
DISTI #
25073/1SL199-ND
|
DigiKey | CABLE 3COND 16AWG SLATE 1000' Min Qty: 1 Lead time: 23 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.3007 | Buy Now |