Part Details for 25078 BK199 by Alpha Wire
Overview of 25078 BK199 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25078 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R3742
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25078 BK199 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$12.8800 | Buy Now |
DISTI #
25078BK199-ND
|
DigiKey | CABLE 8COND 16AWG BLACK 1000' Min Qty: 1000 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.8889 | Buy Now |
DISTI #
602-25078BK199
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 2 | 0 |
|
$11.6500 | Order Now |
DISTI #
70138424
|
RS | Multiconductor, 8C, 16AWG, Stranded, Black, PVC, 300V, Xtra-Guard 2 Series | Alpha Wire 25078 BK199 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$10.8900 | RFQ |