Part Details for 2508-1-00-01-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2508-1-00-01-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2508-1-00-01-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C4724
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2508-1-00-01-00-00-07-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.8110 | Buy Now |
DISTI #
2508-100010000070-ND
|
DigiKey | TERM TURRET SINGLE L=7.65MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.4371 / $0.9500 | Buy Now |
DISTI #
575-2508100010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 0 |
|
$0.4300 / $0.9500 | Order Now |
DISTI #
000000000000402998
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.1232 / $0.7762 | Buy Now |
Part Details for 2508-1-00-01-00-00-07-0
2508-1-00-01-00-00-07-0 CAD Models
2508-1-00-01-00-00-07-0 Part Data Attributes
|
2508-1-00-01-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2508-1-00-01-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |