Part Details for 2508-16NJLC by Coilcraft Inc
Overview of 2508-16NJLC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2508-16NJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-2508-16NJLC
|
Mouser Electronics | RF Inductors - SMD 2508 16nH Unshld 5% 4A 5.2mOhms AECQ2 RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
|
Coilcraft Direct | RF inductor, air core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 6866 |
|
$0.3700 / $1.2900 | Buy Now |
DISTI #
2285548
|
element14 Asia-Pacific | INDUCTOR, 16NH, 5%, 3GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2271 / $2.2028 | Buy Now |
DISTI #
2285548RL
|
element14 Asia-Pacific | INDUCTOR, 16NH, 5%, 3GHZ, RF, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2271 / $1.8184 | Buy Now |
DISTI #
2285548RL
|
Farnell | INDUCTOR, 16NH, 5%, 3GHZ, RF, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.9203 / $1.3648 | Buy Now |
DISTI #
2285548
|
Farnell | INDUCTOR, 16NH, 5%, 3GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9203 / $1.7529 | Buy Now |
Part Details for 2508-16NJLC
2508-16NJLC CAD Models
2508-16NJLC Part Data Attributes:
|
2508-16NJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
2508-16NJLC
Coilcraft Inc
General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2716 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2717 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.0052 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.01 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 4.19 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 110 | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |