Part Details for 2508-2-00-44-00-00-07-0 by Mill-Max Mfg Corp
Results Overview of 2508-2-00-44-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2508-2-00-44-00-00-07-0 Information
2508-2-00-44-00-00-07-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-23NGLC | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-23NGLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-16NGLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT |
Price & Stock for 2508-2-00-44-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 714 |
|
Buy Now | ||
DISTI #
000000000000037356
|
Sager | Circuit Board Hardware - PCB 300u AG OVER CU Min Qty: 1000 | 0 |
|
$0.1766 / $0.9633 | Buy Now |
Part Details for 2508-2-00-44-00-00-07-0
2508-2-00-44-00-00-07-0 CAD Models
2508-2-00-44-00-00-07-0 Part Data Attributes
|
2508-2-00-44-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2508-2-00-44-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |