Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 18,173 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 24,000 | TAPE & REEL FULL |
|
View this part on Onlinecomponents.com | 52,000 | 4,000 |
|
|
View this part on element14 Asia-Pacific | 18,173 | 1 | TAPE & REEL CUT |
|
View this part on Farnell | 18,173 | 1 | TAPE & REEL CUT |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more158,519
2508051217Y3
Yes
Yes
Active
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
compliant
EAR99
8504.50.80.00
Fair-Rite Products Corp
1.77
0805
Chip Bead
0.05 Ω
FERRITE CHIP
1000 MHz
100 MHz
0.9 mm
e3
2 mm
Ferrite
SURFACE MOUNT
1
125 °C
-55 °C
120 OHM Ω
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB0805A121TR Filters | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | NIC Components Corp | 2508051217Y3 vs NCB0805A121TR |
BMB0603A-121ET Filters | 1 FUNCTIONS, 0.4A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | 2508051217Y3 vs BMB0603A-121ET |
ACB1608M-120-B Filters | Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN | TDK Corporation | 2508051217Y3 vs ACB1608M-120-B |
ACB2012L-120-T Filters | Ferrite Bead, 1 Function(s), 0.3A, MINIATURE, SMD, 2 PIN | TDK Corporation | 2508051217Y3 vs ACB2012L-120-T |
BMB0603A-121ETLF Filters | 1 FUNCTIONS, 0.4A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | TT electronics / BI Technologies | 2508051217Y3 vs BMB0603A-121ETLF |
BLM18RK221SN1K Filters | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | 2508051217Y3 vs BLM18RK221SN1K |
PMC0402-121-RC Filters | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Bourns Inc | 2508051217Y3 vs PMC0402-121-RC |
ACB2012M-120-B Filters | Ferrite Bead, 1 Function(s), 0.3A, MINIATURE, SMD, 2 PIN | TDK Corporation | 2508051217Y3 vs ACB2012M-120-B |
BLM18RK221SN1C Filters | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | 2508051217Y3 vs BLM18RK221SN1C |
ACB1608L-120-B Filters | Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN | TDK Corporation | 2508051217Y3 vs ACB1608L-120-B |