-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 6A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2508051217Y6 by Fair-Rite Products Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2326
|
Newark | Ferrite Bead, 120 Ohm, 6A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:120Ohm, Dc Current Rating:6A, Product Range:-, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:0.9Mm Rohs Compliant: Yes |Fair-Rite 2508051217Y6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23165 |
|
$0.0320 | Buy Now |
DISTI #
31M3080
|
Newark | Ferrite Bead, 0.025Ohm, 6A, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:120Ohm, Dc Current Rating:6A, Product Range:-, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Fair-Rite 2508051217Y6 RoHS: Compliant Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0320 | Buy Now |
|
Bristol Electronics | 9567 |
|
RFQ | ||
DISTI #
C1S233200008756
|
Chip One Stop | MULTI-LAYER CHIP BEAD RoHS: Compliant Container: Cut Tape | 27830 |
|
$0.0306 / $0.0513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2508051217Y6
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2508051217Y6
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fair-Rite | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 6 A | |
Terminal Finish | TIN NICKEL SILVER | |
Width | 1.25 mm |