Part Details for 25092 by HELUKABEL
Overview of 25092 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIFT-2S-18X1
|
TME | Wire, Lift-2S, 18x1mm2, unshielded, 300V,500V, Cu, stranded, black Min Qty: 1 | 20 |
|
$10.2000 / $14.5700 | Buy Now |
Part Details for 25092
25092 CAD Models
25092 Part Data Attributes
|
25092
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
25092
HELUKABEL
Wire And Cable, 18 Conductor(s), 18AWG, 300V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | LIFT AND HOIST | |
Approvals | CE; DIN VDE 0250 | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
DIN Conformance | YES | |
Diameter | 16.2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | CONTROL CABLE |