Part Details for 250BXC10MEFCKC10X16 by Rubycon Corporation
Overview of 250BXC10MEFCKC10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 250BXC10MEFCKC10X16
250BXC10MEFCKC10X16 CAD Models
250BXC10MEFCKC10X16 Part Data Attributes
|
250BXC10MEFCKC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXC10MEFCKC10X16
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 320 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 250BXC10MEFCKC10X16
This table gives cross-reference parts and alternative options found for 250BXC10MEFCKC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXC10MEFCKC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100MDM1016RX04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 250BXC10MEFCKC10X16 vs 8100MDM1016RX04P |
8100MDM1016RX05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 250BXC10MEFCKC10X16 vs 8100MDM1016RX05B |
8100MDM1016RFN2110 | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXC10MEFCKC10X16 vs 8100MDM1016RFN2110 |
8100MDM1016RT07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 250BXC10MEFCKC10X16 vs 8100MDM1016RT07M |
8100MDM1016RTN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 250BXC10MEFCKC10X16 vs 8100MDM1016RTN5M |
1100MDM1016RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 250BXC10MEFCKC10X16 vs 1100MDM1016RXN111M |
8100MDM1016RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 250BXC10MEFCKC10X16 vs 8100MDM1016RXN5P |
8100MDM1016RX07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 250BXC10MEFCKC10X16 vs 8100MDM1016RX07P |
1100MDM1016RTN211P | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXC10MEFCKC10X16 vs 1100MDM1016RTN211P |
8100MDM1016RXN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 250BXC10MEFCKC10X16 vs 8100MDM1016RXN5N |