Part Details for 250R07S330JV4T by Johanson Dielectrics Inc
Results Overview of 250R07S330JV4T by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
250R07S330JV4T Information
250R07S330JV4T by Johanson Dielectrics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 250R07S330JV4T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 174 |
|
RFQ |
US Tariff Estimator: 250R07S330JV4T by Johanson Dielectrics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 250R07S330JV4T
250R07S330JV4T Part Data Attributes
|
|
250R07S330JV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250R07S330JV4T
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
| Package Description | , 0402 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.000033 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND |
Alternate Parts for 250R07S330JV4T
This table gives cross-reference parts and alternative options found for 250R07S330JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R07S330JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CM05CG330J25AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | 250R07S330JV4T vs CM05CG330J25AH |
| 250R07S330JG4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 250R07S330JV4T vs 250R07S330JG4Y |
| 250R07S330JT4Y | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP | 250R07S330JV4T vs 250R07S330JT4Y |
| 2-1676850-3 | TE Connectivity | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | 250R07S330JV4T vs 2-1676850-3 |
| 250R07S330JV4R | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | 250R07S330JV4T vs 250R07S330JV4R |
| 250R07S330JT4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0402, CHIP | 250R07S330JV4T vs 250R07S330JT4Y |
| GMC04CG330J25NTTLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 250R07S330JV4T vs GMC04CG330J25NTTLF |
| GXM1555C1E330JA02J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | 250R07S330JV4T vs GXM1555C1E330JA02J |
| 0402M330J250BT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | 250R07S330JV4T vs 0402M330J250BT |
| 250R07S330JT4S | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP | 250R07S330JV4T vs 250R07S330JT4S |
250R07S330JV4T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 250R07S330JV4T is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 250R07S330JV4T is designed for high-frequency applications up to 4 GHz, making it suitable for wireless communication systems, GPS, and other high-frequency circuits.
-
The maximum operating voltage for the 250R07S330JV4T is 50V, and it is recommended to derate the voltage by 10% to ensure reliable operation.
-
Yes, the 250R07S330JV4T capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The ESR of the 250R07S330JV4T is typically around 0.1 ohms, which is relatively low and suitable for high-frequency applications.