Part Details for 250KEVD10BFPW by TE Connectivity
Overview of 250KEVD10BFPW by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 250KEVD10BFPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4281
|
Newark | Power Line Filter, 3 Phase, 250A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:250A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 250KEVD10BFPW Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$952.5500 / $1,102.1300 | Buy Now |
DISTI #
174-250KEVD10BFPW-ND
|
DigiKey | LINE FILTER 520VAC 250A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$1,152.9000 | Buy Now |
DISTI #
4-1609998-9
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 250A 520V Terminal Block Flange Mount - Bulk (Alt: 4-1609998-9) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$928.9314 / $1,117.8666 | Buy Now |
DISTI #
655-250KEVD10BFPW
|
Mouser Electronics | Power Line Filters KEV 250A 2S SP WYE 520 VAC RoHS: Compliant | 0 |
|
$1,152.7200 | Order Now |
DISTI #
72030159
|
RS | Filter, KEV 250A 2S SP WYE 520 VAC | TE Connectivity 250KEVD10BFPW RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,085.9500 / $1,143.1000 | RFQ |
DISTI #
COR250KEVD10BFPW
|
Heilind Electronics | KEV 250A 2S NUT WYE 520VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$851.3700 / $915.4100 | Buy Now | |
DISTI #
4-1609998-9
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 250A 520V Terminal Block Flange Mount - Bulk (Alt: 4-1609998-9) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$928.9314 / $1,117.8666 | Buy Now |
DISTI #
COR250KEVD10BFPW
|
Interstate Connecting Components | KEV 250A 2S NUT WYE 520VAC | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$851.3700 / $915.4100 | Buy Now |
Part Details for 250KEVD10BFPW
250KEVD10BFPW CAD Models
250KEVD10BFPW Part Data Attributes:
|
250KEVD10BFPW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
250KEVD10BFPW
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 121.5 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 15 mA | |
Length | 340 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 250 A | |
Rated Voltage | 520 V | |
Width | 220 mm |