There are no models available for this part yet.
Overview of 250MXG820MEFCSN30X35 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 250MXG820MEFCSN30X35 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-3831-ND
|
DigiKey | CAP ALUM 820UF 20% 250V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
100 In Stock |
|
$3.9713 / $8.3800 | Buy Now | |
DISTI #
232-XG820MEFCSN30X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.8600 / $7.5100 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 820uF - 20% - 250VDC - 30mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$3.3300 / $6.9200 | Buy Now |
CAD Models for 250MXG820MEFCSN30X35 by Rubycon Corporation
Part Data Attributes for 250MXG820MEFCSN30X35 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.35831 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
2140 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 250MXG820MEFCSN30X35
This table gives cross-reference parts and alternative options found for 250MXG820MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MXG820MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544F2827M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXG820MEFCSN30X35 vs B43544F2827M080 |
B43508F2827M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 250MXG820MEFCSN30X35 vs B43508F2827M067 |
B43543F2827M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 250MXG820MEFCSN30X35 vs B43543F2827M067 |
LGW2E821MEUB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 250MXG820MEFCSN30X35 vs LGW2E821MEUB35 |
B43640F2827M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXG820MEFCSN30X35 vs B43640F2827M002 |
NRLPW821M250V30X35LF | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | NIC Components Corp | 250MXG820MEFCSN30X35 vs NRLPW821M250V30X35LF |
B43644F2827M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 250MXG820MEFCSN30X35 vs B43644F2827M082 |
HU2E821MEZS4WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Hitachi Ltd | 250MXG820MEFCSN30X35 vs HU2E821MEZS4WPEC |
B43544F2827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXG820MEFCSN30X35 vs B43544F2827M000 |
B43640F2827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXG820MEFCSN30X35 vs B43640F2827M000 |
Related Parts for 250MXG820MEFCSN30X35
-
RE1206FRE076K49LFixed Resistors
-
LQH66SN470M03LFixed Inductors
-
DF61582N48FPVMicrocontrollers
-
FDC2512Small Signal Field-Effect Transistors
-
OP262GSOperational Amplifiers
-
1SNA115140R2300Terminals and Terminal Blocks
-
MAX809RTRGPower Management Circuits
-
HCNW3120-000EOptocoupler
-
S25FL128SDPMFIG11Flash Memories