Part Details for 251 420 MTMT by Yokogawa Electric Corporation
Overview of 251 420 MTMT by Yokogawa Electric Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 251 420 MTMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K4615
|
Newark | Voltage Meter, Meter Function:Dc Voltage, Meter Range:0V To 10V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/- 2% Of Fs, Display Accuracy ±:2%, Meter Movement:Taut Band, Meter Shape:Square Rohs Compliant: Na |Yokogawa 251 420 MTMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0000 | Buy Now |