Part Details for 2510-82K R500 by API Delevan
Overview of 2510-82K R500 by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, GLASS SEALED, DIP-28 | |
N82510 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 |
Price & Stock for 2510-82K R500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2510-82K
|
TTI | RF Inductors - SMD 270uH 10% 37ohm Unshielded SMT Induc Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.7500 | Buy Now |