There are no models available for this part yet.
Overview of 25100/15 SL199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2510(0)-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET | |
FS1025-1001-DG | Renesas Electronics Corporation | Gas Flow Sensor Module, 0 to 150 SLPM | |
471-2025-100 | Amphenol Communications Solutions | Plug mod,20Positions, 2.5mm, NEXLEV |
Price & Stock for 25100/15 SL199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R3765
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25100/15 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.7900 | Buy Now | |
DISTI #
3937-25100/15SL199-ND
|
DigiKey | CABLE 15COND 24AWG SHLD 1000' Min Qty: 1 Lead time: 15 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$20.8900 | Buy Now | |
DISTI #
25100/15SL199-ND
|
DigiKey | CABLE 15COND 24AWG SHLD 1000' Min Qty: 1 Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.2821 | Buy Now |