Part Details for 25106 BK005 by Alpha Wire
Overview of 25106 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2510-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2510-681 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 25106 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9633
|
Newark | Shld Flex Cable, 6Cond, 22Awg, 30.5M, Cable Shielding:Shielded, No. Of Conductors:6Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 25106 BK005 RoHS: Compliant Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$716.1300 | Buy Now |
DISTI #
25106BK005-ND
|
DigiKey | CABLE 6COND 22AWG BLK SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$566.9656 / $672.9100 | Buy Now |
DISTI #
602-25106-100-02
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 6 Conductor 300V SupraShield PVC, PUR 100 ft Spool, Black RoHS: Compliant | 11 |
|
$579.1100 / $609.6500 | Buy Now |
DISTI #
71360379
|
RS | XTRAGUARD 2, 25106 BLACK, 100 FT, FT, 22 AWG, 7/30 6C FOILBRAID | Alpha Wire 25106 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$596.4800 | Buy Now |
Part Details for 25106 BK005
25106 BK005 CAD Models
25106 BK005 Part Data Attributes
|
25106 BK005
Alpha Wire
Buy Now
|
Compare Parts:
25106 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |