-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 Volt Phase-Lock Loop Clock Driver, TSSOP62/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2510CGLF
|
Avnet Americas | 3.3 Volt Phase-Lock Loop Clock Driver - Rail/Tube (Alt: 2510CGLF) RoHS: Compliant Min Qty: 744 Package Multiple: 62 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.2827 / $1.4645 | Buy Now |
DISTI #
972-2510CGLF
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 1 Outputs 3.3V PLL DRIVER RoHS: Compliant | 44 |
|
$1.3000 / $2.7100 | Buy Now |
|
Future Electronics | 3.3V Phase-Lock Loop Clock Driver RoHS: Compliant pbFree: Yes Min Qty: 744 Package Multiple: 62 Container: Tube | 0Tube |
|
$1.3800 / $1.5200 | Buy Now |
DISTI #
2510CGLF
|
Avnet Americas | 3.3 Volt Phase-Lock Loop Clock Driver - Rail/Tube (Alt: 2510CGLF) RoHS: Compliant Min Qty: 744 Package Multiple: 62 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.2827 / $1.4645 | Buy Now |
DISTI #
2510CGLF
|
Avnet Americas | 3.3 Volt Phase-Lock Loop Clock Driver - Rail/Tube (Alt: 2510CGLF) RoHS: Compliant Min Qty: 744 Package Multiple: 62 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.2827 / $1.4645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2510CGLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2510CGLF
Renesas Electronics Corporation
3.3 Volt Phase-Lock Loop Clock Driver, TSSOP62/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Manufacturer Package Code | PGG24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 2510 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 2510CGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2510CGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2510CGLF | TSSOP-24, Tube | Integrated Device Technology Inc | 2510CGLF vs 2510CGLF |
2510CGLFT | TSSOP-24, Reel | Integrated Device Technology Inc | 2510CGLF vs 2510CGLFT |
2510CGLFT | 3.3 Volt Phase-Lock Loop Clock Driver, TSSOP0/Reel | Renesas Electronics Corporation | 2510CGLF vs 2510CGLFT |