Part Details for 2510FO1P by Square D by Schneider Electric
Overview of 2510FO1P by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2510FO1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B5709
|
Newark | Manual Starter, 1-Ph, 1Hp, 277Vac, 16A, Motor Starter Type:Non-Reversing Starter, Power Rating:1Hp, No. Of Phases:Single Phase, No. Of Poles:1 Pole, Current Rating:16A, Supply Voltage Min:-, Supply Voltage Max:277Vac Rohs Compliant: No |Square D By Schneider Electric 2510FO1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.0400 / $147.5400 | Buy Now |
DISTI #
71352254
|
RS | FHP Manual Starter - Open - 1P - Toggle Operated - Red Indicator - 277VAC | Square D 2510FO1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$114.2300 / $142.7800 | Buy Now |