Part Details for 2510KO1 by Square D by Schneider Electric
Overview of 2510KO1 by Square D by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2510KO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B5748
|
Newark | Toggle Switch, Dpst, 30A, 600Vac, Panel, Switch Operation:-, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:Type K Series, Contact Current Max:30A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:600V Rohs Compliant: No |Square D By Schneider Electric 2510KO1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$65.7600 / $100.6200 | Buy Now |
DISTI #
71351338
|
RS | Manual Switch - Open - 2P - Toggle Operated - No Indicator - 600VAC | Square D 2510KO1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$73.7100 / $92.1400 | Buy Now |
DISTI #
2895243
|
element14 Asia-Pacific | TOGGLE SWITCH, DPST, 30A, 600VAC, PANEL RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$56.7201 / $62.3293 | Buy Now |
DISTI #
2895243
|
Farnell | TOGGLE SWITCH, DPST, 30A, 600VAC, PANEL RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$69.7574 / $97.7377 | Buy Now |