Part Details for 2511-0185 by Maple Systems Inc
Overview of 2511-0185 by Maple Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2511-0185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2212-2511-0185-ND
|
DigiKey | Protective Screen, 18.5" Display Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$40.0000 | Buy Now |
DISTI #
73167256
|
RS | Protective Screen, 18.5" Display (410mm x 231mm) | Maple Systems 2511-0185 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$51.6100 | Buy Now |