Part Details for 2511111/1M by Altech Corporation
Overview of 2511111/1M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17TF2511111 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 25 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15u\\) Gold, 4-40 Threaded Boardlock |
Price & Stock for 2511111/1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6232
|
Newark | Ts35X7.5 Din Rail, Aluminum |Altech 2511111/1M RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $8.7600 | Buy Now |
DISTI #
845-25111111M
|
Mouser Electronics | Mounting Hardware TS35x7.5 DIN Rail, Aluminum | 42 |
|
$5.1900 / $6.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$4.2700 | Buy Now |
|
Onlinecomponents.com | DIN Rail - TS35 - 35mmx7.5mm - Aluminum - Unperforated RoHS: Compliant | 0 |
|
$4.3200 / $5.6600 | Buy Now |
DISTI #
10113625
|
TestEquity LLC | Altech 2511111/1M TS35x7.5 DIN Rail, Aluminum Unperforated, 1 meter | 0 |
|
$6.4100 | Buy Now |