Part Details for 2511121 by Altech Corporation
Overview of 2511121 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2511121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6241
|
Newark | Ts35X7.5 Din Rail, Aluminum |Altech 2511121 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2300 / $19.7200 | Buy Now |
DISTI #
2511121-ND
|
DigiKey | TS35X7.5 DIN RAIL ALUMINUM PERFO Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7055 | Buy Now |
DISTI #
845-2511121
|
Mouser Electronics | Mounting Hardware TS35x7.5 DIN Rail, Aluminum | 0 |
|
$12.4300 / $12.5100 | Order Now |
DISTI #
71839076
|
RS | DIN Rail, Aluminum, 35mm x 7.5 MM Perforated, 2M | Altech Corp 2511121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$10.8100 / $12.5600 | Buy Now |
|
Future Electronics | DIN Rail, 35mmx7.5mmx2 Meter, Perf, Slotted, Aluminum, TS35x7.5 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$12.0000 / $12.2900 | Buy Now |
|
Onlinecomponents.com | DIN Rail - TS35 - 35mmx7.5mm - Aluminum - Perforated RoHS: Compliant | 440 Factory Stock |
|
$11.3900 / $14.6500 | Buy Now |
|
Master Electronics | DIN Rail - TS35 - 35mmx7.5mm - Aluminum - Perforated RoHS: Compliant | 440 Factory Stock |
|
$11.3900 / $14.6500 | Buy Now |
DISTI #
10114162
|
TestEquity LLC | Altech 2511121 TS35x7.5 DIN Rail, Aluminum Perforated, 2 meter | 0 |
|
$16.0000 | Buy Now |