Part Details for 25116-BK199 by Alpha Wire
Overview of 25116-BK199 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125116-220LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Cable Entry-Dual, Dual Polarized, 20 Positions, 2.54mm (0.100in) Pitch. | |
10125116-210LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Cable Entry-Dual, Dual Polarized, 10 Positions, 2.54mm (0.100in) Pitch. | |
10125116-214LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Cable Entry-Dual, Dual Polarized, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 25116-BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - Customer Specified Length in ft/Bulk RoHS: Compliant | 0 |
|
$7.5100 / $21.1100 | Buy Now |