There are no models available for this part yet.
Overview of 2512-822K by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603PS-822KLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603PS-822KB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | |
0603PS-822KC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for 2512-822K by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2512-822K-ND
|
DigiKey | FIXED IND 8.2UH 557MA 1.3OHM SMD Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4463 | Buy Now | |
DISTI #
807-2512-822K
|
Mouser Electronics | Power Inductors - SMD 8.2uH 10% 1.3ohm Molded SMT Inductor RoHS: Not Compliant | 0 |
|
$1.3400 / $2.7100 | Order Now |
CAD Models for 2512-822K by API Delevan
Part Data Attributes for 2512-822K by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
2611
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2512
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
1.3 Ω
|
Inductance-Nom (L)
|
8.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.79 mm
|
Package Length
|
6.48 mm
|
Package Style
|
SMT
|
Package Width
|
2.67 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.557 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
10%
|